
4104BDM | |
|---|---|
DigiKey Part Number | 2156-4104BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4104BDM |
Description | IC XLTR MS UNIDIR 16-CDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-CDIP |
Datasheet | Datasheet |
Category | Channels per Circuit 4 |
Manufacturer National Semiconductor | Output Signal CMOS |
Packaging Bulk | Output Type Tri-State |
Part Status Active | Mounting Type Through Hole |
Translator Type Mixed Signal | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel Type Unidirectional | Supplier Device Package 16-CDIP |
Number of Circuits 1 | Base Product Number |
| Bulk: | 4009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,94667 € | 251,04 € |
| Unit Price without VAT: | 13,94667 € |
|---|---|
| Unit Price with VAT: | 16,59654 € |

