
4086BDC | |
|---|---|
DigiKey Part Number | 2156-4086BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4086BDC |
Description | IC AND/OR/INVERT GATE 14-CERDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 10 Input (2, 2, 2, 2, 2) Input 14-CERDIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer National Semiconductor | Output Type Single-Ended |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-CDIP (0.300", 7.62mm) |
Logic Type AND/OR/INVERT Gate | Supplier Device Package 14-CERDIP |
Number of Circuits 1 | Base Product Number |
Number of Inputs 10 Input (2, 2, 2, 2, 2) |
| Bulk: | 3844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,68843 € | 254,72 € |
| Unit Price without VAT: | 0,68843 € |
|---|---|
| Unit Price with VAT: | 0,81923 € |

