
4085BDC | |
|---|---|
DigiKey Part Number | 2156-4085BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4085BDC |
Description | IC AND/OR/INVERT GATE 14CERDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

