
4076BDCQR | |
|---|---|
DigiKey Part Number | 2156-4076BDCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4076BDCQR |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 19 MHz | |
Max Propagation Delay @ V, Max CL | 75ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Current - Quiescent (Iq) | 600 µA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27886 € | 259,03 € |
| Unit Price without VAT: | 3,27886 € |
|---|---|
| Unit Price with VAT: | 3,90184 € |

