
4047BDM | |
|---|---|
DigiKey Part Number | 2156-4047BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4047BDM |
Description | IC AMV 1-CIR 150-NS 14-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 150 ns 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 150 ns | |
Current - Output High, Low | - | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 4966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,90712 € | 257,87 € |
| Unit Price without VAT: | 3,90712 € |
|---|---|
| Unit Price with VAT: | 4,64947 € |

