D-Type Transparent Latch 1 Channel 4:4 IC Complementary 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4042BDC

DigiKey Part Number
2156-4042BDC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4042BDC
Description
IC D-TYPE TRANSP 4:4 16-CDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 4:4 IC Complementary 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
4:4
Output Type
Complementary
Voltage - Supply
-
Independent Circuits
1
Delay Time - Propagation
47ns
Current - Output High, Low
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.967
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2967
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,59040 €259,04 €
Unit Price without VAT:2,59040 €
Unit Price with VAT:3,08258 €