
4028BDC | |
|---|---|
DigiKey Part Number | 2156-4028BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4028BDC |
Description | IC DECODER 1 X 4:10 16-CDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 2081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,76247 € | 256,91 € |
| Unit Price without VAT: | 2,76247 € |
|---|---|
| Unit Price with VAT: | 3,28734 € |

