
4024BDMQB | |
|---|---|
DigiKey Part Number | 2156-4024BDMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4024BDMQB |
Description | IC BINARY COUNTER 7-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 7 |
Manufacturer National Semiconductor | Count Rate 30 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP (0.300", 7.62mm) |
Logic Type Binary Counter | Supplier Device Package 16-CDIP |
Direction Up | Base Product Number |
Number of Elements 1 |
| Bulk: | 1544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,61063 € | 257,70 € |
| Unit Price without VAT: | 1,61063 € |
|---|---|
| Unit Price with VAT: | 1,91665 € |

