
4023BDM | |
|---|---|
DigiKey Part Number | 2156-4023BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4023BDM |
Description | IC GATE NAND 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3V ~ 9V |
Part Status Active | Max Propagation Delay @ V, Max CL 70ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Inputs 3 | Supplier Device Package 14-CDIP |
Voltage - Supply 3V ~ 15V | Package / Case 14-CDIP |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Bulk: | 1950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

