NAND Gate IC 3 Channel 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4023BDC

DigiKey Part Number
2156-4023BDC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4023BDC
Description
IC GATE NAND
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3V ~ 9V
Max Propagation Delay @ V, Max CL
70ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
14-CDIP
Package / Case
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1184
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3700,69708 €257,92 €
Unit Price without VAT:0,69708 €
Unit Price with VAT:0,82953 €