
4021BDM | |
|---|---|
DigiKey Part Number | 2156-4021BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4021BDM |
Description | IC SHIFT REGISTER 8BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 3102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

