
4019BDM | |
|---|---|
DigiKey Part Number | 2156-4019BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4019BDM |
Description | IC DATA SELECT/MUX 4X2:1 14-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 3071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,82272 € | 259,69 € |
| Unit Price without VAT: | 2,82272 € |
|---|---|
| Unit Price with VAT: | 3,35904 € |

