
4016BDM | |
|---|---|
DigiKey Part Number | 2156-4016BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4016BDM |
Description | IC BILATERAL SWITCH 1X1:1 14CDIP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Current - Output High, Low | - | |
Voltage Supply Source | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 2139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,91742 € | 259,65 € |
| Unit Price without VAT: | 2,91742 € |
|---|---|
| Unit Price with VAT: | 3,47173 € |

