
40161BDM | |
|---|---|
DigiKey Part Number | 2156-40161BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 40161BDM |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer National Semiconductor | Timing Synchronous |
Series | Count Rate 14 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Mounting Type Through Hole |
Logic Type Binary Counter | Package / Case 16-CDIP |
Direction Up | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 1147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,27777 € | 255,11 € |
| Unit Price without VAT: | 2,27777 € |
|---|---|
| Unit Price with VAT: | 2,71055 € |

