
40097BDMQB | |
|---|---|
DigiKey Part Number | 2156-40097BDMQB-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 40097BDMQB |
Description | IC BUFF 16-CDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-CDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 3.2mA, 11.25mA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP |
Logic Type Buffer, Non-Inverting | Supplier Device Package 16-CDIP |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4, 2 |
| Bulk: | 584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,95767 € | 254,36 € |
| Unit Price without VAT: | 2,95767 € |
|---|---|
| Unit Price with VAT: | 3,51963 € |

