
4008BDC | |
|---|---|
DigiKey Part Number | 2156-4008BDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4008BDC |
Description | IC FULL ADDER 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Full Adder IC 16-CDIP |
Datasheet | Datasheet |
Category | Supply Voltage 5V ~ 15V |
Manufacturer National Semiconductor | Number of Bits 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 16-CDIP |
Part Status Active | Supplier Device Package 16-CDIP |
Logic Type Full Adder | Base Product Number |
| Bulk: | 3633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

