
40085BDM | |
|---|---|
DigiKey Part Number | 2156-40085BDM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 40085BDM |
Description | IC MAG COMPARATOR 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Current - Output High, Low | - | |
Max Propagation Delay @ V, Max CL | 112ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 5 µA | |
Operating Temperature | - | |
Package / Case | 16-CDIP | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole |
| Bulk: | 3145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,51122 € | 259,83 € |
| Unit Price without VAT: | 3,51122 € |
|---|---|
| Unit Price with VAT: | 4,17835 € |

