
4007UBDC | |
|---|---|
DigiKey Part Number | 2156-4007UBDC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4007UBDC |
Description | IC COMPL PAIR W/INV 3BIT 14-CDIP |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 3 |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-CDIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-CDIP |
Logic Type Complementary Pair Plus Inverter | Base Product Number |
| Bulk: | 1890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | 0,33996 € | 256,67 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

