
4002BDM | |
|---|---|
DigiKey Part Number | 2156-4002BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4002BDM |
Description | IC GATE NOR 2CH 4-INP 14CDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | - | |
Current - Quiescent (Max) | 30 µA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 48ns @ 15V, 50pF | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 7153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,43030 € | 259,90 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

