NOR Gate IC 2 Channel 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4002BDC

DigiKey Part Number
2156-4002BDC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4002BDC
Description
IC GATE NOR 2CH 4-INP 14CDIP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
30 µA
Mfr
Max Propagation Delay @ V, Max CL
48ns @ 15V, 50pF
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
14-CDIP
Logic Type
Package / Case
14-CDIP (0.300", 7.62mm)
Number of Circuits
2
Base Product Number
Number of Inputs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.331
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8331
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6040,42834 €258,72 €
Unit Price without VAT:0,42834 €
Unit Price with VAT:0,50972 €