
40014BDM | |
|---|---|
DigiKey Part Number | 2156-40014BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 40014BDM |
Description | IC INVERT SCHMITT 6CH 1IN 14CDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | - | |
Current - Quiescent (Max) | 30 µA | |
Current - Output High, Low | - | |
Input Logic Level - Low | 6V | |
Input Logic Level - High | 12.9V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP | |
Base Product Number |
| Bulk: | 3180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,62057 € | 253,44 € |
| Unit Price without VAT: | 3,62057 € |
|---|---|
| Unit Price with VAT: | 4,30848 € |

