
3N258 | |
|---|---|
DigiKey Part Number | 2156-3N258-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 3N258 |
Description | BRIDGE RECT 1PHASE 800V 2A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPM |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.14 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBPM |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package KBPM |
| Bulk: | 1033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

