Zener Diode 4.3 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ4.3D5RL

DigiKey Part Number
2156-3EZ4.3D5RL-ND
Manufacturer
Manufacturer Product Number
3EZ4.3D5RL
Description
DIODE ZENER 4.3V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 4.3 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.403
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:72403
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5970,10199 €264,87 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €