
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Bulk: | 90776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10327 € | 268,19 € |
| Unit Price without VAT: | 0,10327 € |
|---|---|
| Unit Price with VAT: | 0,12289 € |

