
3656HG | |
|---|---|
DigiKey Part Number | 2156-3656HG-296-ND |
Manufacturer | |
Manufacturer Product Number | 3656HG |
Description | 3656 - ISOLATION AMPLIFIER, 1 FU |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 17 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.900", 22.86mm) | |
Supplier Device Package | 20-CDIP |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,31000 € | 351,31 € |
| Unit Price without VAT: | 351,31000 € |
|---|---|
| Unit Price with VAT: | 418,05890 € |

