
3650MG | |
|---|---|
DigiKey Part Number | 2156-3650MG-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 3650MG |
Description | IC OPAMP ISOLATION 1CIRC 48HLQFP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 15 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 16 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP (7x7) |
| Tube: | 1495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 157,44000 € | 314,88 € |
| Unit Price without VAT: | 157,44000 € |
|---|---|
| Unit Price with VAT: | 187,35360 € |

