
3206K0424 | |
|---|---|
DigiKey Part Number | 2156-3206K0424-ND |
Manufacturer | IBM |
Manufacturer Product Number | 3206K0424 |
Description | IC MPU 133MHZ 624CBGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC * 1 Core 133MHz 624-CBGA (32x32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC | |
Number of Cores/Bus Width | 1 Core | |
Speed | 133MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.6V, 3.3V | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Security Features | Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 624-CBGA | |
Supplier Device Package | 624-CBGA (32x32) | |
Additional Interfaces | ATM, PCIe, UTOPIA 2 |
| Bulk: | 4683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 138,57500 € | 277,15 € |
| Unit Price without VAT: | 138,57500 € |
|---|---|
| Unit Price with VAT: | 164,90425 € |

