
2SK4210 | |
|---|---|
DigiKey Part Number | 2156-2SK4210-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SK4210 |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 900 V 10A (Ta) 2.5W (Ta), 190W (Tc) Through Hole TO-3PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1.5 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PB | |
Package / Case |
| Bulk: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,82792 € | 255,88 € |
| Unit Price without VAT: | 4,82792 € |
|---|---|
| Unit Price with VAT: | 5,74522 € |

