N-Channel 500 V 8.3A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4097LS

DigiKey Part Number
2156-2SK4097LS-ON-ND
Manufacturer
Manufacturer Product Number
2SK4097LS
Description
MOSFET N-CH 500V 8.3A TO220FI
Customer Reference
Detailed Description
N-Channel 500 V 8.3A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
650mOhm @ 5A, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 35W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FI(LS)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:334
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,65727 €255,22 €
Unit Price without VAT:1,65727 €
Unit Price with VAT:1,97215 €