
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220ML | |
Package / Case | ||
Base Product Number |
| Bulk: | 82441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,42188 € | 260,25 € |
| Unit Price without VAT: | 5,42188 € |
|---|---|
| Unit Price with VAT: | 6,45204 € |

