
2SK3659-AZ | |
|---|---|
DigiKey Part Number | 2156-2SK3659-AZ-RE-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3659-AZ |
Description | MOSFET N-CH 20V 65A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 65A (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.7mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 10 V |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220-3 |
Drain to Source Voltage (Vdss) 20 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Bulk: | 979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,74970 € |

