N-Channel 60 V 80A (Tc) 1.5W (Ta), 84W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3435-AZ

DigiKey Part Number
2156-2SK3435-AZ-ND
Manufacturer
Manufacturer Product Number
2SK3435-AZ
Description
2SK3435-AZ - SWITCHING N-CHANNEL
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 1.5W (Ta), 84W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 10 V
FET Type
Power Dissipation (Max)
1.5W (Ta), 84W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.213
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1213
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,50716 €255,73 €
Unit Price without VAT:2,50716 €
Unit Price with VAT:2,98352 €