Image for 2SK3357-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3357-A

DigiKey Part Number
2156-2SK3357-A-ND
Manufacturer
Manufacturer Product Number
2SK3357-A
Description
2SK3357 - N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 75A (Ta) 3W (Ta), 150W (Tc) Through Hole TO-3P (MP-88)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
9800 pF @ 10 V
FET Type
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-3P (MP-88)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 38A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
653,90108 €253,57 €
Unit Price without VAT:3,90108 €
Unit Price with VAT:4,64229 €