
2SK2933-E | |
|---|---|
DigiKey Part Number | 2156-2SK2933-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2933-E |
Description | 2SK2933 - N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta) 25W (Ta) Through Hole TO-220CFM |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220CFM | |
Package / Case |
| Bulk: | 261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,59210 € | 257,92 € |
| Unit Price without VAT: | 1,59210 € |
|---|---|
| Unit Price with VAT: | 1,89460 € |

