
2SK2090-T2-A | |
|---|---|
DigiKey Part Number | 2156-2SK2090-T2-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2090-T2-A |
Description | MOSFET N-CH 50V 100MA SC70-3 SSP |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) Surface Mount SC-70-3, SSP, Miniature Mini Mold |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 20Ohm @ 10mA, 4V |
Packaging Bulk | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 3 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-70-3, SSP, Miniature Mini Mold |
Drain to Source Voltage (Vdss) 50 V | Package / Case |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

