
2SK1580-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SK1580-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SK1580-T1-A |
Description | MOSFET N-CH 16V 100MA SC70-3 SSP |
Customer Reference | |
Detailed Description | N-Channel 16 V 100mA (Tc) Surface Mount SC-70-3, SSP, Miniature Mini Mold |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 10Ohm @ 1mA, 4V |
Packaging Bulk | Vgs(th) (Max) @ Id 1.6V @ 10µA |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 18 pF @ 3 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-70-3, SSP, Miniature Mini Mold |
Drain to Source Voltage (Vdss) 16 V | Package / Case |
| Bulk: | 19993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 922 | 0,28047 € | 258,59 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33376 € |

