
2SK1526-E | |
|---|---|
DigiKey Part Number | 2156-2SK1526-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK1526-E |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 450 V 40A Through Hole TO-3PL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 10 V |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 450 V | Supplier Device Package TO-3PL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Bulk: | 528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,66667 € | 258,00 € |
| Unit Price without VAT: | 28,66667 € |
|---|---|
| Unit Price with VAT: | 34,11334 € |

