Image for 2SJ529L06-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ529L06-E

DigiKey Part Number
2156-2SJ529L06-E-ND
Manufacturer
Manufacturer Product Number
2SJ529L06-E
Description
2SJ529L06 - P-CHANNEL POWER MOSF
Customer Reference
Detailed Description
P-Channel 60 V 10A (Ta) 20W (Tc) Through Hole DPAK(L)-(2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
160mOhm @ 5A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 1mA
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 10 V
FET Type
Power Dissipation (Max)
20W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK(L)-(2)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.034
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60034
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,27485 €254,97 €
Unit Price without VAT:1,27485 €
Unit Price with VAT:1,51707 €