
2SJ409-90STR | |
|---|---|
DigiKey Part Number | 2156-2SJ409-90STR-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ409-90STR |
Description | MOSFET P-CH 100V 20A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,63513 € | 258,77 € |
| Unit Price without VAT: | 6,63513 € |
|---|---|
| Unit Price with VAT: | 7,89580 € |

