
2SJ243-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SJ243-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ243-T1-A |
Description | MOSFET P-CH 30V 100MA SC75-3 USM |
Customer Reference | |
Detailed Description | P-Channel 30 V 100mA (Ta) Surface Mount SC-75-3, USM |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 25Ohm @ 10mA, 4V |
Packaging Bulk | Vgs(th) (Max) @ Id 2.3V @ 10µA |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 16 pF @ 5 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-75-3, USM |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
| Bulk: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,47594 € | 257,01 € |
| Unit Price without VAT: | 0,47594 € |
|---|---|
| Unit Price with VAT: | 0,56637 € |

