
2SJ199-T2-AZ | |
|---|---|
DigiKey Part Number | 2156-2SJ199-T2-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ199-T2-AZ |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Ta) 2W (Ta) Surface Mount SC-62 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-62 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |

