
2SD864K | |
|---|---|
DigiKey Part Number | 2156-2SD864K-ND |
Manufacturer | |
Manufacturer Product Number | 2SD864K |
Description | TRANS NPN DARL 120V 3A TO-220ABS |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 3 A 30 W Through Hole TO-220ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 30mA, 3A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1.5A, 3V | |
Power - Max | 30 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220ABS |
| Bulk: | 1808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,57488 € | 258,28 € |
| Unit Price without VAT: | 1,57488 € |
|---|---|
| Unit Price with VAT: | 1,87411 € |

