Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 1 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD826G

DigiKey Part Number
2156-2SD826G-ND
Manufacturer
Manufacturer Product Number
2SD826G
Description
TRANS NPN 20V 5A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 1 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
280 @ 500mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-225AA, TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Supplier Device Package
TO-126
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.214
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:50214
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7570,34268 €259,41 €
Unit Price without VAT:0,34268 €
Unit Price with VAT:0,40779 €