
2SD794A-AZ | |
|---|---|
DigiKey Part Number | 2156-2SD794A-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD794A-AZ |
Description | TRANS NPN 60V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 60MHz 1 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Bulk: | 1634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 1,00689 € | 258,77 € |
| Unit Price without VAT: | 1,00689 € |
|---|---|
| Unit Price with VAT: | 1,19820 € |

