
2SD734F | |
|---|---|
DigiKey Part Number | 2156-2SD734F-ND |
Manufacturer | |
Manufacturer Product Number | 2SD734F |
Description | TRANS NPN 20V 0.7A 3-NP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 700 mA 250MHz 600 mW Through Hole 3-NP |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 50mA, 2V |
Packaging Bulk | Power - Max 600 mW |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Supplier Device Package 3-NP |
| Bulk: | 39500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17134 € | 259,41 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

