Image for 2SD734E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD734E

DigiKey Part Number
2156-2SD734E-488-ND
Manufacturer
Manufacturer Product Number
2SD734E
Description
TRANS NPN 20V 0.7A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 700 mA 250MHz 600 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 2V
Packaging
Bulk
Power - Max
600 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
700 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Supplier Device Package
3-NP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.260
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:30260
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €