Bipolar (BJT) Transistor NPN 85 V 6 A 15MHz 40 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD613E

DigiKey Part Number
2156-2SD613E-ND
Manufacturer
Manufacturer Product Number
2SD613E
Description
TRANS NPN 85V 6A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 85 V 6 A 15MHz 40 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Packaging
Bulk
Power - Max
40 W
Part Status
Active
Frequency - Transition
15MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
85 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
2V @ 400mA, 4A
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.505
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4505
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3300,77961 €257,27 €
Unit Price without VAT:0,77961 €
Unit Price with VAT:0,92774 €