
2SD2161-AZ | |
|---|---|
DigiKey Part Number | 2156-2SD2161-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2161-AZ |
Description | TRANS NPN DARL 100V 5A MP-45F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 30MHz 2 W Through Hole MP-45F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | MP-45F |
| Bulk: | 4173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

