Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount DPAK/TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1816S-TL-HQ

DigiKey Part Number
2156-2SD1816S-TL-HQ-ND
Manufacturer
Manufacturer Product Number
2SD1816S-TL-HQ
Description
TRANS NPN 100V 4A DPAK/TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount DPAK/TP-FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 5V
Series
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK/TP-FA
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102.798
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:102798
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5050,50145 €253,23 €
Unit Price without VAT:0,50145 €
Unit Price with VAT:0,59673 €