
2SD1802T-E | |
|---|---|
DigiKey Part Number | 2156-2SD1802T-E-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SD1802T-E |
Description | TRANS NPN 50V 5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 150MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1802T-E Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Supplier Device Package TP |
| Bulk: | 723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38245 € | 257,39 € |
| Unit Price without VAT: | 0,38245 € |
|---|---|
| Unit Price with VAT: | 0,45512 € |

